- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2204585-3
2204585-3
TE Connectivity / AMP Brand
ELCON MINI 3P VERT HEADER,PRESS-FIT,STD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ELCON MINI 3P VERT HEADER,PRESS-FIT,STD
Search Keywords: 22045853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2204585-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:35/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1875
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$10.86
500
$10.83
1,000
$10.81
1,875
$10.78
3,750
$5.51
5,625
$3.75
7,500 +
$3.67
Click for Quote
Log in
to unlock special pricing