- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2204585-1
2204585-1
TE Connectivity / AMP Brand
ELCON MINI 3P VERT HEADER,PRESS-FIT,T/P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ELCON MINI 3P VERT HEADER,PRESS-FIT,T/P
Search Keywords: 22045851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2204585-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.7 mm
-
Number of Contacts:3Power
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:35/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,200
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
150
$12.66
500
$12.63
1,000
$12.60
1,875
$12.57
3,750
$6.42
5,625
$4.37
7,500 +
$4.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments