- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2204581-1
2204581-1
TE Connectivity / AMP Brand
ELCON MINI 3P RA HEADER,PRESS-FIT,T/P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ELCON MINI 3P RA HEADER,PRESS-FIT,T/P
Search Keywords: 22045811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2204581-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:35/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$12.37
5,000
$6.32
7,500
$4.30
10,000 +
$4.21
Click for Quote
Log in
to unlock special pricing