- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2204442-2
2204442-2
TE Connectivity / AMP Brand
MULTI-BEAM HDR/A PLUG 15S+4LP+6P+15S
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MULTI-BEAM HDR/A PLUG 15S+4LP+6P+15S
Search Keywords: 22044422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2204442-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:10Power/30Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:(300,300)/(60,60) VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$65.73
5
$65.57
10
$65.40
15
$65.24
30
$40.15
45
$31.78
60 +
$31.15
Click for Quote
Log in
to unlock special pricing