- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2204442-1
2204442-1
TE Connectivity / AMP Brand
MULTI-BEAM HDR/A PLUG 15S+8P+8LP+8LP+15S
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MULTI-BEAM HDR/A PLUG 15S+8P+8LP+8LP+15S
Search Keywords: 22044421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2204442-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:24Power/30Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:(300,300)/(200,200)/(60,60) VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$160.40
50
$159.99
100
$159.59
225
$159.19
450
$81.30
675
$55.35
900 +
$54.24
Click for Quote
Log in
to unlock special pricing