- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2204440-7
2204440-7
TE Connectivity / AMP Brand
MULTI-BEAM HD R/A PLUG 15S+3P+12S
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MULTI-BEAM HD R/A PLUG 15S+3P+12S
Search Keywords: 22044407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2204440-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:3Power/27Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:60 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$43.98
500
$43.88
1,000
$43.77
2,400
$43.66
4,800
$22.30
7,200
$15.18
9,600 +
$14.87
Click for Quote
Log in
to unlock special pricing