- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2204440-2
2204440-2
TE Connectivity / AMP Brand
MULTI-BEAM HD R/A PLUG 15S+8P+4P+15S
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MULTI-BEAM HD R/A PLUG 15S+8P+4P+15S
Search Keywords: 22044402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2204440-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:12Power/30Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:(300,300)/(60,60) VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
128
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$84.35
5
$84.14
12
$83.93
23
$53.90
34
$43.29
45 +
$42.43
Click for Quote
Log in
to unlock special pricing