- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2204440-1
2204440-1
TE Connectivity / AMP Brand
MULTI-BEAM HD R/A PLUG 15S+2P+2P+15S
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MULTI-BEAM HD R/A PLUG 15S+2P+2P+15S
Search Keywords: 22044401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2204440-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4Power/30Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:60 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$65.18
10
$65.01
25
$64.85
42
$64.69
84
$34.25
126
$24.10
168 +
$23.62
Click for Quote
Log in
to unlock special pricing