- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2204422-2
2204422-2
TE Connectivity / AMP Brand
MULTI-BEAM HD VER.REC.15S+4LP+6P+15S
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MULTI-BEAM HD VER.REC.15S+4LP+6P+15S
Search Keywords: 22044222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2204422-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:10Power/30Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:(300,300)/(60,60) VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
27
$49.94
53
$31.31
79
$24.95
105 +
$24.45
Click for Quote
Log in
to unlock special pricing