- Home ›
- All Products›
- 2204416-3
2204416-3
TE Connectivity / AMP Brand
MB HD R/A.REC.2P+2LP+2P+20S SOLDER
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MB HD R/A.REC.2P+2LP+2P+20S SOLDER
Search Keywords: 22044163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2204416-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Number of Rows:5
-
Number of Power Positions:6
-
Housing Material:High Temperature Thermoplastic
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Number of Positions by Circuit Application:4P/Power, 2LP/Lower Power, 20/Signal
-
Connector Mounting Type:Board Mount
-
Rectangular Power Connector Type:Header
-
Number of Positions:26
-
Contact Retention Within Housing:Without
-
Housing Color:Black
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):93 A
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Signal Positions:20
-
Connector & Housing Type:Receptacle
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Orientation:Right Angle
-
Termination Post & Tail Length:3.2 mm
-
Contact Type:Receptacle
-
Operating Voltage:60 VAC, 60 VDC
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.196 in, 5 mm
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Packaging Method:Box & Tray
-
Circuit Application:Power & Signal
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,362
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$56.93
250
$56.79
500
$56.65
1,000
$56.51
1,500
$56.37
3,000
$28.79
4,500
$19.60
6,000 +
$19.20
Click for Quote
Log in
to unlock special pricing