- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2204406-1
2204406-1
TE Connectivity / AMP Brand
MULTI-BEAM HD R/A REC. 10S+2P+2P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MULTI-BEAM HD R/A REC. 10S+2P+2P
Search Keywords: 22044061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2204406-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:4Power/10Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:(200,200)/(60,60) VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
128
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$48.08
100
$47.96
250
$47.84
450
$47.73
900
$24.38
1,350
$16.60
1,800 +
$16.26
Click for Quote
Log in
to unlock special pricing