- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 2-2042647-0
TE Connectivity / AMP Brand
2-2042647-0
Scalable Shielded SIM 6 pos
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Scalable Shielded SIM 6 pos
Search Keywords: 220426470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2042647-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305100
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1300 -
Type:SIM Card
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:M
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 2-2042647-0 RoHS compliant?
Yes, 2-2042647-0 is RoHS compliant.
What is the lead time for 2-2042647-0?
The standard lead time for 2-2042647-0 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1625
31 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
1,625
$3.41
3,250
$1.81
4,875
$1.24
6,500 +
$1.22
Click for Quote
Log in
to unlock special pricing