Image is representational - see mfr. specs

The 2203997-1 is an automotive relay component covered under general application notes for switching various load types.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 2203997-1 is an automotive relay component covered under general application notes for switching various load types.
Search Keywords: 22039971
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2203997-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    1 form x (NO, DM)
  • Contact Base Material:
    Copper
  • Coil Suppress:
    None
  • Mounting Brackets:
    Without
  • Contact Switching Voltage (Max):
    450 VDC
  • Height Class (Mechanical):
    30 – 40 mm
  • Rated Coil Voltage:
    12 VDC
  • Environmental Category of Protection:
    Hermetically Sealed
  • Coil Magnetic System:
    Monostable, DC
  • Coil Power Rating Uneconomized:
    6700 mW
  • Insulation Initial Dielectric Between Coil & Contact Class:
    2001 – 4000 V
  • Rated Voltage:
    400 VDC
  • Insulation Initial Dielectric Between Open Contacts:
    2920 Vrms
  • Environmental Ambient Temperature Class:
    -40 – 85 °C
  • Contact Current Class:
    1 – 100 A
  • Coil Power Rating Economized (Min):
    3000 mW
  • Insulation Initial Dielectric Between Contacts & Coil:
    2920 Vrms
  • Coil Resistance:
    21.4 Ω
  • Product Weight:
    150 g, 5.3 oz
  • Environmental Ambient Temperature (Max):
    85 °C, 185 °F
  • Product Length:
    1.97 in, 50 mm
  • Product Height:
    1.46 in, 37 mm
  • Product Width:
    1.57 in, 40 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
MOQ for out of Stock Qty:
12
24 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$111.85
5
$111.57
12
$111.29
24
$68.49
36
$54.22
48 +
$53.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!