- Home ›
- All Products›
- 2203701-2
2203701-2
TE Connectivity / AMP Brand
2POS, MCON 1.2 CB TAB 2p TL UNSEALED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
2POS, MCON 1.2 CB TAB 2p TL UNSEALED
Search Keywords: 22037012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2203701-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Tab Width:.047 in, 1.2 mm
-
Mating Alignment Type:Keyed
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Mating Alignment:With
-
Terminal Position Assurance:No
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
-
Number of Positions:2
-
Housing Material:PA
-
Packaging Quantity:1
-
Product Length:.547 in, 13.9 mm
-
Connector System:Wire-to-Wire
-
Contact Type:Tab
-
Cable Exit Angle:180°
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Circuit Application:Signal
-
Centerline (Pitch):.157 in, 4 mm
-
Product Width:1.38 in, 35.2 mm
-
Number of Rows:1
-
Serviceable:No
-
Connector Height:.289 in, 7.35 mm
-
Primary Product Color:Blue
-
Sealable:No
-
Contact Size:1.2mm
-
Packaging Method:Package
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,967
Can Ship immediately
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
12 Weeks
can ship
8/3/26