- Home ›
- All Products›
- 2203578-1
2203578-1
TE Connectivity / AMP Brand
HOUSING, 2P, INLINE FEMALE, CLIP, FAKRA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HOUSING, 2P, INLINE FEMALE, CLIP, FAKRA
Search Keywords: 22035781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2203578-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Sealable:No
-
Operating Temperature (Max):125 °C, 257 °F
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector System:Cable-to-Cable
-
Shielded:No
-
Centerline (Pitch):.315 in, 8 mm
-
Cable Type:RTK 031
-
Cable Exit Angle:180°
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):1 A
-
Connector & Housing Type:Housing for female terminals
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
You may purchase all in-stock quantity of 94
Stock lot only:
94
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.0897
250
$0.9906
500
$0.9881
675
$0.9856
1,350
$0.6065
2,025
$0.4802
2,700 +
$0.4706
Click for Quote
Log in
to unlock special pricing