- Home ›
- All Products›
- 2203232-4
2203232-4
TE Connectivity / AMP Brand
The 2203232-4 is a 180-degree, straight SMB socket contact designed for plug connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 2203232-4 is a 180-degree, straight SMB socket contact designed for plug connectors.
Search Keywords: 22032324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2203232-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Interface Plating:Gold (Au)
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Mating Pin Diameter:.021 in, .55 mm
-
Primary Locking Feature:On the Terminal
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Contact Size:.54mm
-
Packaging Method:Reel
-
Terminal Type:Socket
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Gold
-
Operating Temperature (Max):100 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F
-
Compatible With Wire & Cable Type:Coax Cable
-
Packaging Quantity:15000
-
Terminal Transmits:0 – 24 A (Low Power)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,733
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
15000
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,000
$0.3144
2,500
$0.3046
7,500
$0.2921
10,000
$0.2892
15,000
$0.2863
30,000
$0.2835
45,000
$0.2806
60,000 +
$0.2779
Click for Quote
Log in
to unlock special pricing