- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2201838-2
TE Connectivity / AMP Brand
2201838-2
Conn LGA Socket SKT 2011 POS Solder ST SMD Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2201838-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | LGA Socket3792 |
| Body Orientation: | Straight3768 |
| Mounting: | Surface Mount3783 |
| Gender: | SKT3772 |
| Number of Contacts: | 2011 |
| Maximum Current Rating: | 0.5/Contact A |
| Operating Temperature: | -25 to 100 °C |
-
This product is discontinued, but still in stock.