- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2201838-1
2201838-1
TE Connectivity / AMP Brand
Conn LGA Socket F 2011 POS Solder ST SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn LGA Socket F 2011 POS Solder ST SMD Tray
Search Keywords: 22018381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2201838-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket
-
Body Orientation:Straight3768
-
Mounting:Surface Mount3783
-
Gender:F3772
-
Pitch:N/A
-
Number of Contacts:2011
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,943
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.08
18
$17.76
36
$17.42
72
$17.10
200
$16.76
5,000 +
$10.30
Click for Quote
Log in
to unlock special pricing