- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 2201778-1
TE Connectivity / AMP Brand
2201778-1
8 Position Card Connector microSD™ Surface Mount, Right Angle Gold-Palladium
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2201778-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Memory Card |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | RCP |
| Pitch: | 1.1 mm |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Operating Temperature: | -30 to 85 °C |