- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-2013325-1
2-2013325-1
TE Connectivity / AMP Brand
DYNAMIC 1900D HDR ASSY V-TYPE 22P CONN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC 1900D HDR ASSY V-TYPE 22P CONN
Search Keywords: 220133251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2013325-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:150,150 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$18.30
25
$18.25
50
$18.21
125
$18.16
250
$9.62
375
$6.76
500 +
$6.63
Click for Quote
Log in
to unlock special pricing