- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-2013311-2
2-2013311-2
TE Connectivity / AMP Brand
EMBOSS TAPE DDR3 204P 9.2H RVS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
EMBOSS TAPE DDR3 204P 9.2H RVS
Search Keywords: 220133112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2013311-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:DDR3 SO DIMM
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:204
-
Maximum Voltage Rating:1.5 V
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Buy all 100 in-stock or the regular minimum order quantity of 150
Stock lot only:
100
Minimum Order Quantity:
150
Order Increment:
150
Price (USD)
Qty
Unit Price
1
$2.519
150
$2.290
300
$2.260
600
$2.200
1,050
$2.160
2,550
$2.130
5,100
$2.100
7,500 +
$2.070
Click for Quote
Log in
to unlock special pricing