- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-2013311-1
TE Connectivity / AMP Brand
2-2013311-1
EMBOSS TAPE DDR3 204P 9.2H RVS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
EMBOSS TAPE DDR3 204P 9.2H RVS
Search Keywords: 220133111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2013311-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:DDR3 SO DIMM
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:204
-
Maximum Voltage Rating:1.5 V
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-2013311-1 RoHS compliant?
Yes, 2-2013311-1 is RoHS compliant.
What is the lead time for 2-2013311-1?
The standard lead time for 2-2013311-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
223
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2250
7 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$3.01
500
$2.82
1,000
$2.79
2,250
$2.76
4,500
$2.74
6,750
$2.71
9,000 +
$2.68
Click for Quote
Log in
to unlock special pricing