- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-2013310-1
TE Connectivity / AMP Brand
2-2013310-1
204 Position SODIMM DDR3 SDRAM Socket Surface Mount, 25° Angle
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket Type = Memory Card
- Socket Style = SO DIMM
- Gold Flash Contact Plating, Mating Area, Material
- 204 Positions
- DRAM Type = Double Data Rate (DDR) III
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2013310-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:SO DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:204
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A