- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-2013290-1
2-2013290-1
TE Connectivity / AMP Brand
EMBOSS TAPE DDR3 204P 5.2H RVS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
EMBOSS TAPE DDR3 204P 5.2H RVS
Search Keywords: 220132901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2013290-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:DDR3 SO DIMM
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:204
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,400
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$2.26
500
$2.19
1,000
$2.12
2,500
$2.11
5,000 +
$2.07
Click for Quote
Log in
to unlock special pricing