- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-2013287-1
2-2013287-1
TE Connectivity / AMP Brand
EMBOSS TAPE DDR3 204P 4H RVS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
EMBOSS TAPE DDR3 204P 4H RVS
Search Keywords: 220132871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2013287-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:SO DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:204
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,800
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
250
$3.32
500
$3.31
1,000
$3.30
2,500
$3.29
5,000
$1.74
7,500
$1.20
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing