Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2199337-5

ASS'Y FOR MICRO SIM H1.18 8POS (EMBOSS)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
ASS'Y FOR MICRO SIM H1.18 8POS (EMBOSS)
Search Keywords: 21993375
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2199337-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Micro SIM Card
Body Orientation: Straight
Mounting: Surface Mount
Gender: RCP
Pitch: 2.54 mm
Number of Contacts: 8
Termination Method: Solder
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2199337-5 RoHS compliant?
Yes, 2199337-5 is RoHS compliant.
What is the lead time for 2199337-5?
The standard lead time for 2199337-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,460
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.03
500
$1.59
1,000
$1.46
2,500
$1.40
5,000
$1.38
7,500
$1.37
10,000 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!