- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2199249-3
2199249-3
TE Connectivity / AMP Brand
Shield Finger, Loose Piece, Type B, 2.0h
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Shield Finger, Loose Piece, Type B, 2.0h
Search Keywords: 21992493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2199249-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Type:Shield Finger
-
Dimension:3.2 x 1.5 x 2mm
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7,000
$0.0982
14,000
$0.0959
28,000
$0.0935
56,000
$0.0912
105,000
$0.0890
154,000 +
$0.0880
Click for Quote
Log in
to unlock special pricing