- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2199248-6
2199248-6
TE Connectivity / AMP Brand
Shield Finger, Loose Piece, Type A, 1.6h
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Shield Finger, Loose Piece, Type A, 1.6h
Search Keywords: 21992486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2199248-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Type:Spring Finger
-
Dimension:4.3 x 2 x 1.6mm
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
You may purchase all in-stock quantity of 8,000
Stock lot only:
8000
MOQ for In Stock Qty:
80000
MOQ for out of Stock Qty:
80000
Order Increment:
8000
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$0.1055
80,000 +
$0.0959
Click for Quote
Log in
to unlock special pricing