- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2199248-5
TE Connectivity / AMP Brand
2199248-5
SHIELD FINGER, LOOSE PIECE, TYPE A, 1.3H
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2199248-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
9000 |
| Type: | Spring Finger |
| Dimension: | 4.3 x 2 x 1.3mm |
| Operating Temperature: | -30 to 85 °C |