Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2199230-8

Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R
Search Keywords: 21992308
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2199230-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Card Edge
Body Orientation: Right Angle
Mounting: Surface Mount
Termination Method: Solder
Pitch: 0.5 mm
Number of Contacts: 67
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2199230-8 RoHS compliant?
Yes, 2199230-8 is RoHS compliant.
What is the lead time for 2199230-8?
The standard lead time for 2199230-8 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1500
Order Increment:
1000
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$3.14
1,500
$3.13
3,000
$1.65
4,500
$1.14
6,000 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!