- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2199119-9
2199119-9
TE Connectivity / AMP Brand
Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R
Search Keywords: 21991199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2199119-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:0.5 mm
-
Number of Contacts:67
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,400
$3.29
4,800
$1.74
7,200
$1.20
9,600 +
$1.17
Click for Quote
Log in
to unlock special pricing