Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2199119-8

Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R
Search Keywords: 21991198
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2199119-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Type: Card Edge3434
Body Orientation: Right Angle3412
Mounting: Surface Mount3426
Termination Method: Solder3433
Pitch: 0.5 mm
Number of Contacts: 67
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2199119-8 RoHS compliant?
Yes, 2199119-8 is RoHS compliant.
What is the lead time for 2199119-8?
The standard lead time for 2199119-8 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,175
Can Ship immediately
Minimum Order Quantity:
25
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.104
250
$1.032
500
$1.010
1,200
$0.983
3,600
$0.948
6,000
$0.932
8,400 +
$0.922
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!