- Home ›
- All Products›
- 2199055-2
TE Connectivity / AMP Brand
2199055-2
Tap 10 pos 1.25Pitch 1.2H
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Tap 10 pos 1.25Pitch 1.2H
Search Keywords: 21990552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2199055-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3800 -
PCB Contact Termination Area Plating Material:Gold Flash
-
Contact Mating Area Plating Material Thickness:3.937 – 7.87 µin, .1 – .2 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:3800
-
Contact Type:Pin
-
Contact Current Rating (Max):.3 A
-
Sealable:No
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Housing Material:High Temperature Thermoplastic
-
Connector System:Board-to-Board
-
Centerline (Pitch):.049 in, 1.25 mm
-
Number of Positions:10
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
PCB Mount Orientation:Vertical
-
Profile Height from PCB:.047 in, 1.2 mm
-
Number of Rows:2
-
Packaging Type:Tape & Reel
-
PCB Connector Assembly Type:PCB Mount Compression Connector
Tools/3D Models
+
Frequently Asked Questions
Is 2199055-2 RoHS compliant?
Yes, 2199055-2 is RoHS compliant.
What is the lead time for 2199055-2?
The standard lead time for 2199055-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30400
10 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
30,400
$3.12
60,800
$1.60
91,200
$1.09
121,600 +
$1.07
Click for Quote
Log in
to unlock special pricing