- Home ›
- All Products›
- 2199011-1
2199011-1
TE Connectivity / AMP Brand
BATTERY BLOCK CONN. PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
BATTERY BLOCK CONN. PLUG ASSY
Search Keywords: 21990111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2199011-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Connector & Housing Type:Plug
-
Number of Positions:3
-
Operating Voltage:30 VDC
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):2 A
-
Connector System:Board-to-Board
-
PCB Mount Retention:Without
-
Centerline (Pitch):.078 in, 2 mm
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5438
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,438
$1.487
10,875
$0.785
16,313
$0.540
21,750 +
$0.529
Click for Quote
Log in
to unlock special pricing