- Home ›
- All Products›
- 2-1989943-2
2-1989943-2
TE Connectivity / AMP Brand
HSG ASSY 42P SOCKET
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSG ASSY 42P SOCKET
Search Keywords: 219899432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1989943-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Rows:6
-
Number of Positions:42
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Primary Product Color:Black
-
Primary Locking Feature:Integrated in Housing
-
Centerline (Pitch):.165 in, 4.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
50
$9.48
100
$7.11
150
$6.64
200 +
$6.50
Click for Quote
Log in
to unlock special pricing