- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-1987224-7
2-1987224-7
TE Connectivity / AMP Brand
MAGMATE-MQS TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MAGMATE-MQS TERMINAL
Search Keywords: 219872247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1987224-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Type:Mag-Mate Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:23-26 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
36 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
15,000
$1.1792
30,000
$0.6023
45,000
$0.4100
60,000 +
$0.4018
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments