- Home ›
- All Products›
- 2198719-1
2198719-1
TE Connectivity / AMP Brand
zSFP+ 1x2 Cage Assy, Press-Fit, LP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
zSFP+ 1x2 Cage Assy, Press-Fit, LP
Search Keywords: 21987191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2198719-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Lightpipe Profile:Standard
-
Number of Ports:2
-
Cage Material:Nickel Silver Alloy
-
Connector & Contact Terminates To:Printed Circuit Board
-
EMI Containment Feature Type:Elastomeric Gasket
-
Data Rate (Max):32 Gb/s
-
Lightpipe Style:Standard
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
Form Factor:zSFP+
-
Heat Sink Compatible:No
-
Sealable:Yes
-
Circuit Application:Signal
-
For Use With Pluggable I/O Products:zSFP+ SMT Connector
-
Pluggable I/O Product Type:Cage Assembly
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Packaging Method:Tray
-
Port Matrix Configuration:1 x 2
-
Cage Type:Ganged
-
Lightpipe Configuration:Dual Round
-
PCB Thickness (Recommended):.118 in, 3 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Post & Tail Length:.081 in, 2.05 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
45
$230.33
90
$117.64
135
$80.08
180 +
$78.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments