- Home ›
- All Products›
- 2-1987143-2
2-1987143-2
TE Connectivity / AMP Brand
MM CONTACT EDGE&LEAF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MM CONTACT EDGE&LEAF
Search Keywords: 219871432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1987143-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
10000 -
Terminal Orientation:Twisted
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Terminal Height:.637 in, 16.17 mm
-
Magnet Wire Size:33 – 31 AWG, .18 – .27 mm
-
Packaging Method:Reel , Reel/Carton
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Product Length:.637 in, 16.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40000
37 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
40,000
$0.2925
80,000
$0.1494
120,000
$0.1017
160,000 +
$0.0997
Click for Quote
Log in
to unlock special pricing