- Home ›
- All Products›
- 2198708-1
2198708-1
TE Connectivity / AMP Brand
zSFP+ 1x1 Cage Assy, Press-Fit, LP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
zSFP+ 1x1 Cage Assy, Press-Fit, LP
Search Keywords: 21987081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2198708-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Cage Material:Nickel Silver Alloy
-
Port Matrix Configuration:1 x 1
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Data Rate (Max):32 Gb/s
-
Connector Mounting Type:Board Mount
-
Cage Type:Single
-
Connector System:Cable-to-Board
-
Packaging Method:Tray
-
Lightpipe Style:Standard
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Ports:1
-
Lightpipe Configuration:Dual Round
-
Termination Post & Tail Length:.081 in, 2.05 mm
-
Form Factor:zSFP+
-
Sealable:Yes
-
For Use With Pluggable I/O Products:zSFP+ SMT Connector
-
PCB Thickness (Recommended):.054 in, 1.45 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Pluggable I/O Product Type:Cage Assembly
-
Pluggable I/O Applications:zSFP+ Thermally Enhanced
-
Lightpipe Profile:Standard
-
Heat Sink Compatible:No
-
Circuit Application:Signal
-
EMI Containment Feature Type:Elastomeric Gasket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
48
$112.03
96
$59.13
144
$40.66
192 +
$39.85
Click for Quote
Log in
to unlock special pricing