- Home ›
- All Products›
- 2-1986712-4
2-1986712-4
TE Connectivity / AMP Brand
SCREWLESS, SW,24P,5.08 PCB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SCREWLESS, SW,24P,5.08 PCB
Search Keywords: 219867124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1986712-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Wire Protection:With
-
Number of Rows:2
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:25
-
Housing Material:PA 66
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Number of Positions:24
-
Contact Current Rating (Max):16 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Lever Color:White
-
Terminal Block Connector Type:Header
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Circuit Application:Power & Signal
-
Product Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
-
Primary Product Color:Green
-
Stacking Configuration:Side Stackable
-
Contact Mating Area Length:.138 in, 3.5 mm
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Wire Entry Location:Side
-
Wire Entry Angle:90°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$44.82
50
$27.58
75
$21.83
100 +
$21.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments