- Home ›
- All Products›
- 2-1986692-1
2-1986692-1
TE Connectivity / AMP Brand
STR PLUG SPRING TYPE RH 21P, 3.50mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STR PLUG SPRING TYPE RH 21P, 3.50mm
Search Keywords: 219866921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1986692-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Terminal Block Connector Type:Plug
-
Stacking Configuration:Side Stackable
-
Packaging Quantity:25
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):11 A
-
Number of Rows:1
-
Housing Material:PA 66
-
Number of Positions:21
-
Lever Color:Orange
-
Wire Protection:With
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Centerline (Pitch):.138 in, 3.5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Vertical
-
Wire Entry Angle:180°
-
Wire Entry Location:Top
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Contact Mating Area Plating Material:Tin
-
Primary Product Color:Green
-
Operating Voltage:300 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$44.16
50
$27.17
75
$21.51
100 +
$21.08
Click for Quote
Log in
to unlock special pricing