- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2198618-9
TE Connectivity / AMP Brand
2198618-9
Ni Pltd Plastic Backshell, 9 Way, 45 Deg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2198618-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Backshell/Cable Clamp |
| Shell Size: | 1 |
| Angular Function: | 45 ° |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 31 x 15.6 mm |
-
This product is discontinued, but still in stock.