- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2198373-3
2198373-3
TE Connectivity / AMP Brand
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1
Search Keywords: 21983733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2198373-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:zQSFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.4 mm
-
Gender:RCP
-
Number of Contacts:76
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$74.01
5
$73.83
10
$73.64
14
$73.46
27
$46.88
41
$36.66
54 +
$35.92
Click for Quote
Log in
to unlock special pricing