Image is representational - see mfr. specs

zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY
Search Keywords: 21983465
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2198346-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Circuit Application:
    Signal
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Pluggable I/O Applications:
    zSFP+ Thermally Enhanced
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Method:
    Tray
  • For Use With Pluggable I/O Products:
    zSFP+ SMT Connector
  • Sealable:
    No
  • Lightpipe Style:
    Standard
  • Data Rate (Max):
    32 Gb/s
  • Pluggable I/O Product Type:
    Cage Assembly with Integrated Connector
  • Lightpipe Configuration:
    None
  • Number of Positions:
    320
  • Heat Sink Compatible:
    No
  • Cage Type:
    Stacked
  • Cage Material:
    Nickel Silver Alloy
  • Connector System:
    Cable-to-Board
  • Number of Ports:
    16
  • UL Flammability Rating:
    UL 94V-0
  • Port Matrix Configuration:
    2 x 8
  • Tail Plating Material:
    Tin
  • Contact Mating Area Plating Material:
    Gold or Gold Flash over Palladium Nickel
  • Form Factor:
    zSFP+ Stacked (SFP28)
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .032 in, .8 mm
  • PCB Thickness (Recommended):
    .059 in, 1.5 mm
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • EMI Containment Feature Type:
    Internal/External EMI Springs
  • Termination Post & Tail Length:
    .07 in, 1.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
11 Weeks can ship 8/18/26
Backorder
Price (USD)
Qty
Unit Price
18
$357.07
36
$188.45
54
$129.60
72 +
$127.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!