- Home ›
- All Products›
- 2198339-7
2198339-7
TE Connectivity / AMP Brand
zSFP+ STACKED 2X6 RECEPTACLE ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
zSFP+ STACKED 2X6 RECEPTACLE ASSEMBLY
Search Keywords: 21983397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2198339-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Data Rate (Max):32 Gb/s
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Pluggable I/O Applications:zSFP+ Thermally Enhanced
-
Tail Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Port Matrix Configuration:2 x 6
-
Number of Positions:240
-
For Use With Pluggable I/O Products:zSFP+ SMT Connector
-
Packaging Method:Tray
-
Number of Ports:12
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Heat Sink Compatible:No
-
UL Flammability Rating:UL 94V-0
-
Cage Material:Nickel Silver Alloy
-
Form Factor:zSFP+ Stacked (SFP28)
-
Lightpipe Configuration:Dual Triangular (Inner)
-
Cage Type:Stacked
-
Circuit Application:Signal
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
Lightpipe Style:Standard
-
Centerline (Pitch):.032 in, .8 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Termination Post & Tail Length:.07 in, 1.8 mm
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
7
$177.25
14
$109.08
21
$86.35
27 +
$84.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments