- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2198339-6
2198339-6
TE Connectivity / AMP Brand
Conn zSFP+ RCP 240 POS 2.4mm Press Fit RA Thru-Hole 240 Terminal 12 Port Medical Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn zSFP+ RCP 240 POS 2.4mm Press Fit RA Thru-Hole 240 Terminal 12 Port Medical Tray
Search Keywords: 21983396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2198339-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:zSFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.4 mm
-
Gender:RCP3798
-
Number of Contacts:240
-
Maximum Voltage Rating:1203804VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
7
$177.25
14
$109.08
21
$86.35
27 +
$84.63
Click for Quote
Log in
to unlock special pricing