Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2198325-6

Conn zSFP+ RCP 80 POS 2.4mm Press Fit RA Thru-Hole 80 Terminal 4 Port Medical Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn zSFP+ RCP 80 POS 2.4mm Press Fit RA Thru-Hole 80 Terminal 4 Port Medical Tray
Search Keywords: 21983256
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2198325-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: zSFP+3816
Body Orientation: Right Angle3793
Mounting: Through Hole3806
Pitch: 2.4 mm
Gender: RCP3798
Number of Contacts: 80
Maximum Voltage Rating: 1203804VAC
Maximum Current Rating: 0.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2198325-6 RoHS compliant?
Yes, 2198325-6 is RoHS compliant.
What is the lead time for 2198325-6?
The standard lead time for 2198325-6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Can Ship immediately
Manufacturer Stock:
3,640 can ship
MOQ for out of Stock Qty:
35
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$133.04
10
$132.71
25
$132.38
35
$132.05
70
$69.69
105
$47.93
140 +
$46.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!