- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2198318-6
2198318-6
TE Connectivity / AMP Brand
Conn zSFP+ RCP 40 POS 2.4mm Press Fit RA Thru-Hole 40 Terminal 2 Port Medical Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn zSFP+ RCP 40 POS 2.4mm Press Fit RA Thru-Hole 40 Terminal 2 Port Medical Tray
Search Keywords: 21983186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2198318-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:zSFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.4 mm
-
Gender:RCP3798
-
Number of Contacts:40
-
Maximum Voltage Rating:1203804VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
You may purchase all in-stock quantity of 23
Stock lot only:
23
MOQ for In Stock Qty:
180
MOQ for out of Stock Qty:
180
10 Weeks
can ship
7/22/26