Image is representational - see mfr. specs

SFP+ Enhanced 1x6, PCI Heatsink, LP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SFP+ Enhanced 1x6, PCI Heatsink, LP
Search Keywords: 21982281
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2198228-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Port Matrix Configuration:
    1 x 6
  • Pluggable I/O Product Type:
    Cage Assembly
  • Thermal Accessory Type Included:
    Heat Sink
  • Heat Sink Compatible:
    Yes
  • Cage Material:
    Nickel Silver
  • Circuit Application:
    Signal
  • Data Rate (Max):
    16 Gb/s
  • Lightpipe Style:
    Reduced Length
  • Heat Sink Style:
    Pin
  • For Use With Pluggable I/O Products:
    SFP+ SMT Connector
  • Heat Sink Height Class:
    PCI
  • Lightpipe Configuration:
    Dual Round
  • Lightpipe Profile:
    Standard
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Cage Type:
    Ganged
  • Sealable:
    Yes
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Form Factor:
    SFP+
  • Number of Ports:
    6
  • Pluggable I/O Applications:
    SFP+ Enhanced
  • EMI Containment Feature Type:
    Elastomeric Gasket
  • Connector Mounting Type:
    Board Mount
  • Connector System:
    Cable-to-Board
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Heat Sink Height:
    .165 in, 4.2 mm
  • PCB Thickness (Recommended):
    .059 in, 1.5 mm
  • Packaging Method:
    Box & Tray , Tray
  • Termination Post & Tail Length:
    .081 in, 2.05 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
9
$117.95
18
$72.59
27
$57.47
36 +
$56.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!