- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2198225-4
2198225-4
TE Connectivity / AMP Brand
SFP+ Enhanced 1x2, Net Heatsink, LP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SFP+ Enhanced 1x2, Net Heatsink, LP
Search Keywords: 21982254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2198225-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:SFP+ Cage
-
Dimension:33.85 x 54.8 mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$52.03
40
$32.02
60
$25.35
80 +
$24.84
Click for Quote
Log in
to unlock special pricing